
* Images are for reference only
5264-2AWD-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-2AWD-TW
- JLCPCB Part #
- C53151820
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 4.9mm 7.5mm 7.9mm Brass Mini-SPOX(5264) PA66 Right Angle Tin White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
500+
$0.0145
2000+
$0.0123
4000+
$0.0109
24000+
$0.0098
50000+
$0.0092
Related Products
Welcome back, may I help you?