
* Images are for reference only
HC-MX1.25-5PCB
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-MX1.25-5PCB
- JLCPCB Part #
- C53151923
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1.85mm 11.3mm 125V 1A 1x5P 5 5P 6.85mm Beige Gold PA9T Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 746
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0785
150+
$0.0685
500+
$0.0609
2000+
$0.0548
4000+
$0.0518
Related Products
Welcome back, may I help you?