
* Images are for reference only
HC-JXDZVC-3.5-15P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.5-15P
- JLCPCB Part #
- C53446905
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 15 15P 1x15P 3.5mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2614
50+
$0.2068
200+
$0.1834
500+
$0.1542
2500+
$0.1412
5000+
$0.1335
Welcome back, may I help you?