
* Images are for reference only
HC-JXDZVC-3.5-12P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.5-12P
- JLCPCB Part #
- C51927065
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.5mm 300V 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.1978
50+
$0.1542
150+
$0.1354
450+
$0.1121
2550+
$0.1017
4950+
$0.0954
Related Products
Welcome back, may I help you?