This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-JXDZR-5.08-8P

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-JXDZR-5.08-8P
JLCPCB Part #
C48618387
Package
Push-Pull,P=5.08mm
Description
-40℃~+105℃ 1 15A 1x8P 300V 5.08mm 8 8P Board Side/Socket - Open Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 319

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 319

In-stock Item Pricing

Qty Unit Price
1+ $0.0718
50+ $0.0702
150+ $0.0691
450+ $0.0680

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons