
* Images are for reference only
HC-HY2.0-5PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-5PWT
- JLCPCB Part #
- C53151930
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 14mm 1x5P 250V 2A 2mm 5 5.1mm 5P Beige Brass HY LCP Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1240
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0431
300+
$0.0376
800+
$0.0334
4800+
$0.0300
9600+
$0.0284
Related Products
Welcome back, may I help you?