This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-JXDZRM-5.08-3P

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-JXDZRM-5.08-3P
JLCPCB Part #
C49166797
Package
Push-Pull,P=5.08mm
Description
-40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 199

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 198

In-stock Item Pricing

Qty Unit Price
1+ $0.0791
50+ $0.0773
250+ $0.0762
500+ $0.0751

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons