
* Images are for reference only
HC-HY2.0-8A-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-8A-M
- JLCPCB Part #
- C19273704
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1A 1x8P 200V 2mm 5.15mm 8 8P 8mm Beige Copper HY PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 906
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 906
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
100+
$0.0303
300+
$0.0263
1000+
$0.0234
5000+
$0.0210
10000+
$0.0197
Related Products
Welcome back, may I help you?