
* Images are for reference only
HC-JXDZVC-3.5-13P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.5-13P
- JLCPCB Part #
- C53446904
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 13 13P 1x13P 3.5mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
50+
$0.1792
150+
$0.1590
450+
$0.1336
2550+
$0.1224
4950+
$0.1156
Related Products
Welcome back, may I help you?