
* Images are for reference only
HC-JXDZRC-5.08-5P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-5.08-5P
- JLCPCB Part #
- C53447078
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
50+
$0.0669
250+
$0.0582
500+
$0.0517
2500+
$0.0464
5000+
$0.0438
Related Products