
* Images are for reference only
HC-HY2.0-6A-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-6A-M
- JLCPCB Part #
- C19273702
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1A 1x6P 200V 2mm 5.15mm 6 6P 8mm Beige Copper HY PA66 Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0240
600+
$0.0201
2000+
$0.0179
10000+
$0.0159
20000+
$0.0149
Related Products
Welcome back, may I help you?