
* Images are for reference only
HC-PM200-6.35H-1x5PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM200-6.35H-1x5PZ
- JLCPCB Part #
- C41376137
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃、-40℃~+105℃ -、- -、- -、- 1.5A、1.5A 1x5P、1x6P 1、1 2.8mm、2.8mm 2mm、2mm 5P、6P 6.35mm、6.35mm Brass、Brass Gold、Gold Square Hole、Square Hole Through Hole、Through Hole Top、Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
190+
$0.0681
570+
$0.0591
1881+
$0.0524
9519+
$0.0469
18981+
$0.0442
Related Products
Welcome back, may I help you?