
* Images are for reference only
HC-JXDZVM-3.81-6P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVM-3.81-6P
- JLCPCB Part #
- C51927099
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x6P 3.81mm 300V 6 6P 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
50+
$0.1663
250+
$0.1475
500+
$0.1239
2500+
$0.1136
5000+
$0.1073
Welcome back, may I help you?