
* Images are for reference only
HC-GH1.25-9PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-GH1.25-9PLT
- JLCPCB Part #
- C53151913
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 14.5mm 1A 1x9P 4.05mm 4.25mm 50V 9 9P Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0698
150+
$0.0608
1500+
$0.0542
3000+
$0.0487
4500+
$0.0461
Related Products
Welcome back, may I help you?