
* Images are for reference only
HC-5557-MX3.0-2x9AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-MX3.0-2x9AW
- JLCPCB Part #
- C53151712
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 18P 2 250V 2x9P 30.1mm 3mm 5A 8.8mm 9 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$0.4528
10+
$0.3580
30+
$0.3179
300+
$0.2665
600+
$0.2441
900+
$0.2312
Related Products
Welcome back, may I help you?