



- Manufacturer
- MFR.Part #
- HC-HDMI0019T-3
- JLCPCB Part #
- C7501810
- Package
- SMD
- Description
- -25℃~+70℃ 19P 40V 500mA Female HDMI-A Laminated board SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | Hong Cheng | |
| Package | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Recessed |

* Images are for reference only
HC-HDMI0019T-3
Extended- Manufacturer
- MFR.Part #
- HC-HDMI0019T-3
- JLCPCB Part #
- C7501810
- Package
- SMD
- Description
- -25℃~+70℃ 19P 40V 500mA Female HDMI-A Laminated board SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC-HDMI0019T-3
- JLCPCB Part #
- C7501810
- Package
- SMD
- Description
- -25℃~+70℃ 19P 40V 500mA Female HDMI-A Laminated board SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-HDMI0019T-3 Specifications
HC-HDMI0019T-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | Hong Cheng | |
| Package | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Recessed |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-HDMI0019T-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-HDMI0019T-3 Documents
HC-HDMI0019T-3 datasheets or manufacturer documentation.
Datasheet: HC-HDMI0019T-3 Datasheet (PDF)
HC-HDMI0019T-3 Schematic Symbol & PCB Footprint
The HC-HDMI0019T-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.