
* Images are for reference only
HCZZ0032-6
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0032-6
- JLCPCB Part #
- C7433427
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 50V 5mm 6 6P 8.3mm Beige Copper LCP SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9029
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8962
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
100+
$0.0266
300+
$0.0252
2000+
$0.0234
4000+
$0.0224
10000+
$0.0221
Related Products