
* Images are for reference only
HCZZ0596-3
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0596-3
- JLCPCB Part #
- C7433813
- Package
- SMD,p=3.96mm
- Description
- -25℃~+85℃ 1 11.8mm 15.8mm 1x3P 250V 3 3.96mm 3P 7A Beige Copper LCP Surface Mount,Vertical Tin VH SMD,p=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 329
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.1461
50+
$0.1183
300+
$0.1064
600+
$0.0914
2400+
$0.0848
5100+
$0.0807
Related Products
Welcome back, may I help you?