
* Images are for reference only
HCZZ0514-14
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0514-14
- JLCPCB Part #
- C7433734
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 40mm 8.35mm 8mm Beige Copper LCP Surface Mount,Vertical Tin XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
50+
$0.0789
150+
$0.0700
500+
$0.0632
2500+
$0.0579
5000+
$0.0551
Related Products
Welcome back, may I help you?