
* Images are for reference only
5264-5AWD-TM
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-5AWD-TM
- JLCPCB Part #
- C53151830
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 4.9mm 5 5P 7.9mm Beige Brass Mini-SPOX(5264) PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.0476
100+
$0.0378
300+
$0.0330
1000+
$0.0293
5000+
$0.0264
10000+
$0.0249
Related Products
Welcome back, may I help you?