
* Images are for reference only
HCZZ0451-16
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0451-16
- JLCPCB Part #
- C7433662
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 16 16P 1x16P 200V 2A 2mm 35.95mm 5.6mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
50+
$0.0696
150+
$0.0617
1000+
$0.0558
2000+
$0.0511
5000+
$0.0486
Related Products
Welcome back, may I help you?