
* Images are for reference only
HC-JXDZK-5.08-3P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZK-5.08-3P
- JLCPCB Part #
- C49166798
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 14~28 15A 1x3P 2.5 3 300V 3P 5.08mm Green Male Plug Screw Connection (M2.5) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2517
50+
$0.1992
150+
$0.1766
450+
$0.1485
2550+
$0.1359
4950+
$0.1285
Related Products