
* Images are for reference only
HCZZ0021-8
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0021-8
- JLCPCB Part #
- C7433713
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 1x8P 2.5mm 250V 25mm 3A 6mm 8 8P Beige Copper LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 882
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 877
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0621
150+
$0.0550
700+
$0.0497
2800+
$0.0455
4900+
$0.0434
Related Products
Welcome back, may I help you?