
* Images are for reference only
HCZZ0015-9
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0015-9
- JLCPCB Part #
- C7433475
- Package
- SMD,P=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 125V 16.35mm 1A 1x9P 4.3mm 4.6mm 9 9P Beige Copper LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 747
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
100+
$0.0322
300+
$0.0286
1500+
$0.0257
4500+
$0.0237
10500+
$0.0225
Related Products
Welcome back, may I help you?