
* Images are for reference only
5264-4A-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-4A-TW
- JLCPCB Part #
- C53151815
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4.8mm 4P 6mm Brass Mini-SPOX(5264) PA66 Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
200+
$0.0133
600+
$0.0131
2000+
$0.0129
Related Products
Welcome back, may I help you?