
* Images are for reference only
HC-PHD2.0-2x4AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PHD2.0-2x4AW
- JLCPCB Part #
- C19273841
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10mm 2 250V 2mm 2mm 2x4P 3A 4 5.2mm 8P 9.55mm Beige Copper PA66 PHD Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2951
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2919
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0397
300+
$0.0345
2000+
$0.0305
4000+
$0.0274
10000+
$0.0258
Related Products
Welcome back, may I help you?