
* Images are for reference only
HC-PZ254-11L-2x8PS
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-11L-2x8PS
- JLCPCB Part #
- C42163086
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5mm 2x8P 3A 6mm Black Brass Gold Pin Header SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 376
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 373
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
50+
$0.1054
150+
$0.0922
500+
$0.0824
2500+
$0.0745
5000+
$0.0707
Welcome back, may I help you?