
* Images are for reference only
5264-7AWD-TM
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-7AWD-TM
- JLCPCB Part #
- C53151832
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 4.9mm 7 7.9mm 7P Beige Brass Mini-SPOX(5264) PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0529
300+
$0.0460
1000+
$0.0410
5000+
$0.0368
10000+
$0.0349
Related Products
Welcome back, may I help you?