
* Images are for reference only
HC-SHD1.0-2x10PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHD1.0-2x10PLT
- JLCPCB Part #
- C19273835
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10 12.3mm 1A 1mm 2 20P 2x10P 4.4mm 50V 6.4mm Beige Copper PA6T SHD Surface Mount,Vertical Tin With post SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2237
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2229
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
50+
$0.1598
150+
$0.1422
1000+
$0.1203
2000+
$0.1105
5000+
$0.1047
Related Products