
* Images are for reference only
5264-5A-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-5A-TW
- JLCPCB Part #
- C53151816
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 4.8mm 5 5P 6mm Brass Mini-SPOX(5264) PA66 Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1975
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0254
600+
$0.0216
2000+
$0.0192
10000+
$0.0172
20000+
$0.0161
Related Products
Welcome back, may I help you?