
* Images are for reference only
HC-FPC-0.5-12P-FH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-12P-FH20
- JLCPCB Part #
- C19273928
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 12P 2mm Bottom Contact Copper Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4401
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4361
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0574
300+
$0.0501
2000+
$0.0445
4000+
$0.0402
10000+
$0.0379
Related Products
Welcome back, may I help you?