
* Images are for reference only
HSCDRRN015PDSA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCDRRN015PDSA5
- JLCPCB Part #
- C3263338
- Package
- DIP-8
- Description
- -20℃~+85℃ 1ms 3.3V~5V I2C、SPI ±1.0342bar DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4102
200+
$7.1251
500+
$6.8755
1000+
$6.7514
Welcome back, may I help you?