
* Images are for reference only
RSCDRRI002NDSE3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- RSCDRRI002NDSE3
- JLCPCB Part #
- C6665732
- Package
- DIP-8
- Description
- -40℃~+85℃ 1.3mA 3V~3.6V 5hpa Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.0003
200+
$22.3447
500+
$21.5991
1000+
$21.2302
Welcome back, may I help you?