
* Images are for reference only
HSCDRRN005PDAA5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCDRRN005PDAA5
- JLCPCB Part #
- C3229908
- Package
- DIP-8
- Description
- -20℃~+85℃ 460us 5V I2C、SPI ±34.47Kpa DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4039
200+
$7.1227
500+
$6.8731
1000+
$6.7492