* Images are for reference only
62JA50K
- Manufacturer
- Honeywell
- MFR.Part #
- 62JA50K
- JLCPCB Part #
- C19571851
- Package
- -
- Description
- ±5% ±20ppm/℃ 2W - Potentiometers, Variable Resistors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
62JA50K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62JA50K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
62JA50K symbol, PCB footprint from the free EasyEDA PCB design tool.
62JA50K datasheets or manufacturer documentation.
Datasheet: 62JA50K Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing