
SS495A-T3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 3.125mV/Gs | |
| Magnetic Field Range | ±60mT | |
| Voltage - Supply | -4.5V~10.5V | |
| Linearity | -1% | |
| Supply Current | 7mA |

* Images are for reference only
SS495A-T3
Extended- Manufacturer
- MFR.Part #
- SS495A-T3
- JLCPCB Part #
- C17499533
- Package
- -
- Description
- -1% -4.5V~10.5V -40℃~+150℃ 3.125mV/Gs 7mA ±60mT - Linear Hall Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS495A-T3
Extended- Manufacturer
- MFR.Part #
- SS495A-T3
- JLCPCB Part #
- C17499533
- Package
- -
- Description
- -1% -4.5V~10.5V -40℃~+150℃ 3.125mV/Gs 7mA ±60mT - Linear Hall Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS495A-T3 Specifications
SS495A-T3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 3.125mV/Gs | |
| Magnetic Field Range | ±60mT | |
| Voltage - Supply | -4.5V~10.5V | |
| Linearity | -1% | |
| Supply Current | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS495A-T3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS495A-T3 Schematic Symbol & PCB Footprint
The SS495A-T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.