This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M83-LMT1M2N18-0000-000

Extended
Manufacturer
Harwin
MFR.Part #
M83-LMT1M2N18-0000-000
JLCPCB Part #
C17469124
Package
Plugin
Description
-55℃~+125℃ 18P 2.2A 2mm 3 3x6P 6 800V Black Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.3776
216+ $9.3280
504+ $9.0165
1008+ $8.8624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons