
* Images are for reference only
M83-LMT1M2N36-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LMT1M2N36-0000-000
- JLCPCB Part #
- C17645913
- Package
- Plugin
- Description
- -55℃~+125℃ 12 2.2A 2mm 3 36P 3x12P 800V Black Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3127
192+
$10.8994
504+
$10.5347
1008+
$10.3548
Welcome back, may I help you?