
* Images are for reference only
2086591640
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2086591640
- JLCPCB Part #
- C17553541
- Package
- Plugin
- Description
- 14.5mm 16P 18mm 2 2mm 2x8P 8 8.3mm Brass Glass fiber reinforced PA Gold Right Angle UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 394
In-stock Item Pricing
Qty Unit Price
1+
$1.1913
10+
$0.9955
30+
$0.8879
90+
$0.7659
540+
$0.7113
990+
$0.6872
Welcome back, may I help you?