
* Images are for reference only
M20-7821046
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7821046
- JLCPCB Part #
- C6084382
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1kV 2.54mm 3A 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9700
198+
$0.7867
506+
$0.7611
990+
$0.7482
Welcome back, may I help you?