
* Images are for reference only
M80-7044501
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-7044501
- JLCPCB Part #
- C5668755
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3 45P 6.28mm Through Hole Tin-Lead 插件,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.1357
195+
$25.5916
495+
$24.7367
1005+
$24.3141