This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G125-FV12605F2P

Extended
Manufacturer
Harwin
MFR.Part #
G125-FV12605F2P
JLCPCB Part #
C7197239
Package
Plugin,P=1.25mm
Description
-65℃~+150℃ 1.25mm 1.25mm 2 26P 2A 450V 5.25mm Gold Through Hole 插件,P=1.25mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $80.8510
200+ $32.2608
500+ $31.1819
1000+ $30.6505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons