
* Images are for reference only
M83-LMT1M2N54-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LMT1M2N54-0000-000
- JLCPCB Part #
- C17447475
- Package
- Plugin
- Description
- -55℃~+125℃ 18 2.2A 2mm 3 3x18P 54P 800V Black Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7148
10+
$15.9715
24+
$14.6839
96+
$13.5600
Welcome back, may I help you?