
* Images are for reference only
HV-RG23309M-L51
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-RG23309M-L51
- JLCPCB Part #
- C48887390
- Package
- SIP-3-2.54mm
- Description
- -40℃~+85℃ 10mcd~30mcd、10mcd~30mcd 20mA 2V 3mm Round Lens 572nm、622nm 575nm、630nm 75mW 85° Common Cathode Frosted White Lens Red, Yellow Green SIP-3-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
50+
$0.0601
150+
$0.0519
500+
$0.0456
2500+
$0.0406
5000+
$0.0382
Related Products
Welcome back, may I help you?