
* Images are for reference only
HV-59Y3054D-T10
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-59Y3054D-T10
- JLCPCB Part #
- C48887328
- Package
- Plugin,D=3.1mm
- Description
- -40℃~+85℃ 10mA 12mcd 2V 3.1mm Round Lens 590nm 595nm 60° 75mW Discrete Diode Frosted Yellow Lens Yellow Plugin,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0565
500+
$0.0489
1000+
$0.0431
5000+
$0.0386
10000+
$0.0364
Welcome back, may I help you?