
* Images are for reference only
HV-312470/260/UY-TR1
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-312470/260/UY-TR1
- JLCPCB Part #
- C48887248
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100° 10mA 150mcd 2V 3.0mm round lamp head 590nm 595nm 75mW Discrete Diode Frosted Yellow Lens Yellow Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1507
50+
$0.1183
150+
$0.1042
500+
$0.0869
2500+
$0.0792
5000+
$0.0745
Related Products
Welcome back, may I help you?