
* Images are for reference only
HV-F7UGUY45H-MP9B
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-F7UGUY45H-MP9B
- JLCPCB Part #
- C48887374
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 20mA 2V 3m圆形灯头 45° 571nm、590nm 574nm、592nm 60mcd、300mcd 75mW Discrete Diode Frosted Yellow Lens、Green Diffused Lens Yellow, Yellow Green, Blue DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1917
50+
$0.1521
250+
$0.1352
500+
$0.1141
2500+
$0.1046
5000+
$0.0989
Related Products
Welcome back, may I help you?