This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV-3190/310/SYG-TR

Extended
Manufacturer
Harvatek
MFR.Part #
HV-3190/310/SYG-TR
JLCPCB Part #
C48887263
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 20mA 2V 30mcd、100mcd 40° 571nm 574nm 5mm round lamp head 75mW Discrete Diode Green Diffused Lens Yellow Green Plugin,P=2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0964
50+ $0.0943
150+ $0.0928
500+ $0.0915

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons