
* Images are for reference only
HV-64R3054T
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-64R3054T
- JLCPCB Part #
- C48887350
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 200mcd 20mA 2V 3.1mm Round Lens 40° 630nm~640nm 645nm 75mW Discrete Diode Red Red Lens Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0455
500+
$0.0395
1000+
$0.0352
5000+
$0.0316
10000+
$0.0297
Related Products
Welcome back, may I help you?