This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV-315746/260/UTC-BS

Extended
Manufacturer
Harvatek
MFR.Part #
HV-315746/260/UTC-BS
JLCPCB Part #
C48887257
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 1.9cd 100mW 20mA 3V 3m圆形灯头 45° 470nm Discrete Diode Water Clear White Plugin,P=2.54mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.1250
50+ $0.0980
150+ $0.0845
500+ $0.0743
2500+ $0.0661
5000+ $0.0621

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons